
The AD7225KRZ-REEL is an 8-bit digital-to-analog converter with four channels, operating at a conversion rate of 200KS/s. It is packaged in a SOIC-24 package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is powered by a 15V supply voltage and has a maximum supply voltage of 15.75V and a minimum supply voltage of 14.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7225KRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7225KRZ-REEL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7225KRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
