
Quad 8-bit Digital-to-Analog Converter (DAC) featuring LC2MOS technology and separate reference inputs. Offers a 200 kS/s conversion rate with 0.5 LSB full-scale error and integral nonlinearity. Operates with a 15V supply voltage, accepting input voltages between 2V and 11V, and providing output voltages within the same range. Packaged in PDIP with Tin/Lead contact plating, this through-hole mount component has a maximum power dissipation of 150mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD7225LN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Series | AD7225 |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7225LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
