
Quad 8-bit digital-to-analog converter (DAC) with four independent voltage output channels. Features a parallel interface and a conversion rate of 200 kS/s. Offers a full-scale error and integral nonlinearity of 0.5 LSB. Operates with a supply voltage of 15V, with a range of 14.25V to 15.75V. Packaged in SOIC with tin/lead contact plating, suitable for surface mounting.
Analog Devices AD7225LR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7225LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.