
Quad 8-bit digital-to-analog converter (DAC) featuring separate reference inputs and LC2MOS technology. Offers a 200 kS/s conversion rate with 8-bit resolution. Provides a voltage output with a settling time of 5 µs. Operates with a dual supply voltage range of 11.4V to 16.5V, with a typical operating voltage of 15V. Integral nonlinearity is 0.5 LSB. Surface mountable in a SOIC package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7225LRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7225LRZ-REEL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7225LRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
