The AD7225TQ/883B is a 24-bit dual 8-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 12mA. It is packaged in a R-GDIP-T24 package and is qualified to MIL-STD-883 Class B standards. The device operates over a temperature range of -55 to 125 degrees Celsius. It has 24 terminals and is a dual function device with 4 functions in total. The AD7225TQ/883B is a military-grade component.
Analog Devices AD7225TQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD7225TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.