
The AD7226BRS is an 8-bit digital-to-analog converter with four channels, operating at a conversion rate of 143 kilosamples per second. It has a full scale error of 0.5 least significant bits and an integral nonlinearity of 0.5 least significant bits. The device is rated for operation between -40°C and 85°C and requires a supply voltage between 14.25V and 15.75V. The AD7226BRS is available in a surface mount SSOP20 package and is not RoHS compliant.
Analog Devices AD7226BRS technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7226BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
