
Quad 8-bit voltage output digital-to-analog converter (DAC) featuring a 143 kS/s conversion rate. This LC2CMOS IC offers 4 DAC channels with a unipolar output type and voltage output. It operates with a dual supply voltage of 15V, supporting a supply voltage range of 14.25V to 15.75V. Key performance specifications include a full-scale error and integral nonlinearity of 0.5 LSB, with a settling time of 7 µs. The component is housed in a PLCC package for surface mounting, with a maximum power dissipation of 500mW.
Analog Devices AD7226KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 0.5LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 195mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Series | AD7226 |
| Settling Time | 7us |
| Supply Current | 13mA |
| Supply Type | Dual |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7226KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
