
Quad 8-bit voltage output digital-to-analog converter (DAC) featuring LC2CMOS technology. Offers a 143 kS/s conversion rate with a parallel interface. Achieves 0.5 LSB full-scale error and integral nonlinearity. Operates with a 15V supply voltage, providing unipolar voltage outputs. Surface mountable in a SOIC package with tin/lead contact plating.
Analog Devices AD7226KR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 195mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7226KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
