Quad 8-bit voltage output digital-to-analog converter (DAC) featuring a parallel interface and unipolar output polarity. This component offers a 143 kS/s conversion rate with a full-scale error and integral nonlinearity of 0.5 LSB. Designed for surface mounting in a SOIC package, it operates with a dual supply voltage of 15V, with a range of 14.25V to 15.75V. The device supports a temperature range of -55°C to 125°C and has a power dissipation of 195mW.
Analog Devices AD7226KR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 11V |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 195mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7226KR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
