
Octal 8-bit Digital-to-Analog Converter (DAC) IC featuring a parallel interface and unipolar voltage output. This component offers 8-bit resolution with a conversion rate of 200 kS/s. Key performance specifications include 2 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity. Operating within a temperature range of -55°C to 125°C, it supports supply voltages from 4.75V to 16.5V and provides an output voltage range of 2V to 10V. The device is housed in a PDIP package with Tin/Lead contact plating.
Analog Devices AD7228ABN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Slew Rate | 2V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7228ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
