
Octal 8-bit digital-to-analog converter (DAC) featuring a 200 kS/s conversion rate and 8 DAC channels. This general-purpose IC offers an 8-bit resolution with a ±2 LSB integral nonlinearity and ±4 LSB full-scale error. It operates with a 15V dual supply voltage and a unipolar output type, providing a voltage output ranging from 2V to 10V. The component utilizes a parallel interface and is housed in a PDIP package with tin, matte contact plating. Maximum power dissipation is 310mW, with an operating temperature range of -55°C to 125°C.
Analog Devices AD7228ABNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 4LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Slew Rate | 2V/µs |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7228ABNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
