
The AD7228ABP is an 8-channel 8-bit parallel digital-to-analog converter with a conversion rate of 200KS/s. It operates over a supply voltage range of 4.75V to 16.5V and has a maximum operating temperature of 85°C. The device is packaged in a PLCC package and is not RoHS compliant. It features a unipolar output type with a resolution of 8 bits and a settling time of 7us.
Analog Devices AD7228ABP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 7us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7228ABP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.