
The AD7228ABP-REEL is an 8-channel 8-bit digital-to-analog converter from Analog Devices. It operates over a supply voltage range of 4.75V to 16.5V and has a maximum power dissipation of 310mW. The device is packaged in a 28-pin LCC package and is available in tape and reel packaging. The AD7228ABP-REEL has a conversion rate of 200KS/s and an integral nonlinearity of 2LSB. It is capable of operating over a temperature range of -40°C to 85°C.
Analog Devices AD7228ABP-REEL technical specifications.
| Package/Case | P |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 310mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 7us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7228ABP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
