
Octal 8-bit Digital-to-Analog Converter (DAC) featuring a parallel interface and 200 kS/s conversion rate. This unipolar voltage output device offers 8-bit resolution with a full-scale error of 4 LSB and integral nonlinearity of 2 LSB. Operating from a 15V supply, it supports dual supply voltages up to 15V and has a maximum power dissipation of 1W. The component is housed in a P package with tin, matte contact plating and operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD7228ABPZ technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 4LSB |
| Height | 3.94mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Slew Rate | 2V/µs |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7228ABPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
