The AD7228ABR-REEL is an 8-bit industrial digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 20mA. It features a temperature grade of industrial, suitable for operation in temperatures ranging from -40 to 85°C. The device is packaged in a 24-pin SOIC package, measuring 7.5mm in width and 15.4mm in length. It has 24 terminals and 8 functions, with a JEDEC package code of R-PDSO-G24.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7228ABR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7228ABR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7228ABR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.