
Octal 8-bit Digital-to-Analog Converter (DAC) featuring a parallel interface and unipolar voltage output. This LC2MOS IC offers 8-bit resolution with a conversion rate of 200 kS/s. It operates with a dual supply voltage of ±15V and a nominal supply current of 16mA. Key performance specifications include a full-scale error and integral nonlinearity of 2 LSB, with a settling time of 5 µs and a slew rate of 2 V/µs. Housed in a PDIP package with tin, matte contact plating, this component is RoHS compliant and designed for operation across a wide temperature range from -55°C to 125°C.
Analog Devices AD7228ACNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 16mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Slew Rate | 2V/µs |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7228ACNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
