Octal 8-bit Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features 8 DAC channels, 8-bit resolution, and a conversion rate of 200 kS/s. Offers a full-scale error and integral nonlinearity of 2 LSB. Operates with a supply voltage range of 4.75V to 16.5V and a nominal supply current of 16mA. Packaged in a P case with Tin, Matte contact plating, suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7228ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7228ACPZ technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 3.94mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | -5.5V |
| Min Dual Supply Voltage | -4.5V |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 16mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Slew Rate | 2V/µs |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7228ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
