
Octal 8-bit Digital-to-Analog Converter (DAC) featuring a parallel interface and unipolar voltage output. This component offers 8-bit resolution with a conversion rate of 200 kS/s and a settling time of 5 µs. It operates with a supply voltage range of 13.5V to 16.5V, providing an output voltage range from 2V to 10V. The device boasts a full-scale error and integral nonlinearity of 2 LSB, with a slew rate of 2V/µs. Designed for a wide operating temperature range of -55°C to 125°C, it is available in a Q package with Tin, Lead contact plating.
Sign in to ask questions about the Analog Devices AD7228ACQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7228ACQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7228ACQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.