
Octal 8-bit digital-to-analog converter (DAC) featuring a parallel interface and unipolar voltage output. This LC2MOS IC offers 8-bit resolution and a conversion rate of 200 kS/s. Key performance specifications include a full-scale error and integral nonlinearity of 2 LSB, with a settling time of 5 µs and a slew rate of 2 V/µs. Operating within a supply voltage range of 13.5V to 16.5V, it supports input voltages from 2V to 10V and outputs voltages from 2V to 10V. Packaged in SOIC with tin/lead plating, this component operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7228ACR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7228ACR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7228ACR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.