
Eight-channel, 8-bit digital-to-analog converter (DAC) IC with parallel interface. Features a 200 kS/s conversion rate, 5 µs settling time, and ±2 LSB integral nonlinearity. Operates with a supply voltage range of 13.5V to 16.5V and a maximum power dissipation of 310mW. Housed in a 28-pin PQCC package with tin-matte contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD7228KPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7228KPZ-REEL technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 310mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7228KPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
