
Octal 8-bit Digital-to-Analog Converter (DAC) featuring 8 channels and a 200 kS/s conversion rate. This IC offers an 8-bit resolution with a ±1 LSB differential nonlinearity and ±2 LSB integral nonlinearity. It operates with a dual supply voltage up to ±15V and a single supply range of 4.75V to 16.5V, supporting bipolar and unipolar output polarity with a voltage output type. The component is housed in a SOIC package with tin-matte contact plating, suitable for operation between -55°C and 125°C.
Analog Devices AD7228KRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 12V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Slew Rate | 2V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7228KRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
