
IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP24, SKINNY, PLASTIC, DIP-24, Digital to Analog Converter
Analog Devices AD7228LN technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of D/A Converters | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 7us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7228LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
