
IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter
Analog Devices AD7228LP technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 200KS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Output Type | Voltage |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7228LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
