The AD7228LP-REEL is a 28-pin industrial-grade digital-to-analog converter with 8-bit resolution and a nominal supply voltage of 15V. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a maximum supply current of 20mA and is packaged in a plastic LCC-28 package. The AD7228LP-REEL is a quad DAC, meaning it can simultaneously convert four digital signals to analog voltages.
Analog Devices AD7228LP-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7228LP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.