12-bit serial Digital-to-Analog Converter (DAC) with a 100KS/s sampling rate and 300KS/s conversion rate. Features a bipolar output voltage range from -10V to +10V, with a maximum power dissipation of 168mW. Operates with dual supply voltages from 10.8V to 16.5V and supports serial SPI 3-wire interface. Housed in a through-hole DIP package with tin-matte contact plating, this DAC offers 1LSB integral nonlinearity and 8LSB full-scale error.
Analog Devices AD7233ANZ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 300KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 8LSB |
| Height | 3.43mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 168mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 168mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7233ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
