
The AD7233BN is a 12-bit digital-to-analog converter with a conversion rate of 300 kilosamples per second. It has one channel and a resolution of 12 bits. The device operates over a temperature range of -40°C to 85°C and is packaged in a PDIP-8 package, suitable for through-hole mounting. The AD7233BN is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7233BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7233BN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 300KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7233BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
