
12-bit serial Digital-to-Analog Converter (DAC) with a 100KS/s sampling rate and 300KS/s conversion rate. Features a bipolar voltage output, SPI/3-wire serial interface, and a single channel. Operates with a dual supply voltage range of 10.8V to 16.5V, offering a 10V max output voltage. Housed in a through-hole DIP package with tin, matte contact plating, and a maximum power dissipation of 168mW.
Analog Devices AD7233BNZ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 300KS/s |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Height | 5.33mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 168mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 168mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7233BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
