
Dual 12-bit digital-to-analog converter (DAC) IC featuring a 125 kS/s conversion rate and double-buffered byte loading. Offers bipolar and unipolar voltage output with a full-scale error of 5 LSB and integral nonlinearity of 1 LSB. Operates from a dual supply voltage range of 10.8V to 16.5V, with a maximum power dissipation of 300mW. Packaged in PDIP with tin/lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices AD7237AAN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7237AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
