
Dual 12-bit digital-to-analog converter (DAC) featuring double-buffered byte loading. Offers a 125 kS/s conversion rate with 12-bit resolution. Key performance specifications include 1 LSB integral nonlinearity and 5 LSB full-scale error. Operates with a dual supply voltage range of 10.8V to 16.5V and a maximum power dissipation of 300mW. Packaged in SOIC with tin/lead contact plating, suitable for a wide operating temperature range of -55°C to 125°C.
Analog Devices AD7237AAR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7237AAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.