
12-bit dual digital-to-analog converter (DAC) with parallel interface. Features 125 kS/s conversion rate, 8 µs settling time, and 1 LSB integral nonlinearity. Operates with dual supply voltages from 10.8V to 16.5V and offers bipolar or unipolar output polarity. Packaged in a 24-lead SOIC with tin/lead contact plating, supplied on tape and reel.
Analog Devices AD7237AAR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7237AAR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
