
Dual 12-bit Digital-to-Analog Converter (DAC) featuring a parallel interface and double-buffered byte loading. Offers 12-bit resolution with a sampling rate of 125 kS/s. Key performance metrics include a full-scale error of 5 LSB and integral nonlinearity (INL) of 0.5 LSB. Supports bipolar and unipolar output polarity with a voltage output type. Operates within a dual supply voltage range of 11.4V to 15.75V and a temperature range of -55°C to 125°C. Packaged in a DIP with Tin/Lead contact plating.
Analog Devices AD7237ABN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7237ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
