
Dual 12-bit Digital-to-Analog Converter (DAC) with double-buffered byte loading. Features a 125 kS/s conversion rate and 12-bit resolution. Offers bipolar and unipolar output polarity with voltage output type. Operates with a dual supply voltage range of 11.4V to 15.75V. Integral nonlinearity is 0.5 LSB, with a full-scale error of 5 LSB. Packaged in a SOIC case with tin, matte contact plating.
Analog Devices AD7237ABRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 8us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7237ABRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
