
Dual 12-bit digital-to-analog converter (DAC) featuring double-buffered byte loading. Offers a 125 kS/s conversion rate with a full-scale error of 5 LSB and integral nonlinearity of 0.5 LSB. Supports bipolar and unipolar output polarity with a voltage output type. Operates with dual supplies ranging from 11.4V to 15.75V, or single supplies from 10.8V to 16.5V. Packaged in a 28-pin SOIC with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD7237ABRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 8us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7237ABRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
