
Dual 12-bit digital-to-analog converter (DAC) featuring a parallel interface and double-buffered byte loading. Offers a 125 kS/s conversion rate with a 10 µs settling time. Supports bipolar and unipolar output polarity with a voltage output type. Operates from a dual supply voltage range of ±11.4V to ±15.75V and has a maximum power dissipation of 300mW. Packaged in a CDIP with tin/lead contact plating, this component is designed for operation across a wide temperature range of -55°C to 125°C.
Analog Devices AD7237AQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7237AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
