
Dual 12-bit digital-to-analog converter (DAC) IC featuring double-buffered byte loading. Offers a 125 kS/s conversion rate with bipolar or unipolar voltage output. Integral nonlinearity is 0.5 LSB, with a full-scale error of 6 LSB. Operates with a dual supply voltage range of ±11.4V to ±15.75V. Packaged in a CDIP with tin/lead contact plating, suitable for operation from -55°C to 125°C.
Analog Devices AD7237ATQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Height | 4.572mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.77mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| Width | 7.493mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7237ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
