
12-bit dual digital-to-analog converter (DAC) with parallel interface. Features bipolar/unipolar output polarity and voltage output type. Operates with a dual supply voltage of 15V (min 14.25V, max 15.75V). Offers 1LSB integral nonlinearity and 5LSB full-scale error. Packaged in a 24-pin PDIP with tin/lead contact plating, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7237JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7237JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7237JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
