
12-bit dual digital-to-analog converter (DAC) with parallel interface, featuring a 125 kS/s conversion rate and 10 µs settling time. This surface-mount component offers bipolar and unipolar output polarity with a voltage output type. It operates with a dual supply voltage range of ±14.25V to ±15.75V and a single supply voltage from 10.8V to 16.5V. The device boasts an integral nonlinearity (INL) of 1 LSB and a full-scale error of 5 LSB, with a maximum power dissipation of 300mW. Packaged in a 24-lead SOIC, it is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7237JR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7237JR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7237JR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
