
12-bit dual voltage output digital-to-analog converter (DAC) with a parallel interface. Features 125 kS/s conversion rate, 1 LSB integral nonlinearity, and 5 LSB full-scale error. Operates with a dual supply voltage of ±15V, with a maximum of ±15.75V and minimum of ±14.25V. Surface mountable in a 24-pin SOIC package with tin-matte contact plating. Suitable for bipolar and unipolar output configurations, with a settling time of 10µs.
Analog Devices AD7237JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7237JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
