
Dual 12-bit Digital-to-Analog Converter (DAC) with double-buffered byte loading. Features 12-bit resolution and two DAC channels for bipolar or unipolar output polarity. Operates with a dual supply voltage of 15V, within a range of 14.25V to 15.75V. Offers a sampling rate of 125 kS/s and a settling time of 8 µs. Packaged in a through-hole DIP with tin-lead contact plating, suitable for operation from -55°C to 125°C.
Analog Devices AD7237KN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 8us |
| Supply Current | 11mA |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7237KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
