The AD7237KR-REEL is a 12-bit dual digital-to-analog converter from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 15V. The device features 24 terminals in a dual terminal position and has a maximum supply current of 15mA. The AD7237KR-REEL is packaged in a SOIC-24 format, measuring 7.5mm in width and 15.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7237KR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7237KR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7237KR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.