
IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7237KRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7237KRZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7237KRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
