IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Digital to Analog Converter
Analog Devices AD7237SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.