
Analog Devices AD723ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD723ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.