
Video Encoder 28-Pin TSSOP Tube
Analog Devices AD723ARUZ technical specifications.
| Bandwidth | 6.1MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 29mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.014215oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD723ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
