
The AD723ARUZ-REEL7 is a 3-channel video processing IC with a bandwidth of 6.1MHz. It is available in a TSSOP28 package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. It is compliant with RoHS regulations and is packaged in tape and reel quantities of 1000 units.
Analog Devices AD723ARUZ-REEL7 technical specifications.
| Bandwidth | 6.1MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 29mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD723ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
