12-bit serial Digital-to-Analog Converter (DAC) with a 100KS/s sampling rate and 300KS/s conversion rate. Features a single channel, bipolar/unipolar output polarity, and a voltage output type. Operates with dual supply voltages from 10.8V to 16.5V, and input voltages between 5.05V and 4.95V. Offers 1LSB integral nonlinearity and 6LSB full-scale error. Packaged in a SOIC case for surface mounting, with tin/lead contact plating.
Analog Devices AD7243AR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 300KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 4.95V |
| Min Input Voltage | 5.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 10V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7243AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.