
12-bit, single-channel serial Digital-to-Analog Converter (DAC) with a 100KS/s sampling rate. Features I2C, Serial, SPI, and 3-wire interfaces, a voltage output, and a 10µs settling time. Operates with a single supply voltage range of 10.8V to 16.5V. Offers a full-scale error of 6 LSB and integral nonlinearity of 1 LSB. Packaged in a SOIC case for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7243ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7243ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 300KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 4.95V |
| Min Input Voltage | 5.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 4 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7243ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
