
12-bit serial Digital-to-Analog Converter (DAC) with a 3-wire SPI interface. Features a 12-bit resolution and a single DAC channel, offering bipolar and unipolar output polarity with a voltage output type. Operates with a dual supply voltage range of 10.8V to 16.5V, and a typical conversion rate of 300 kS/s. Integral nonlinearity is 0.5 LSB, with a full-scale error of 6 LSB. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting.
Analog Devices AD7243BQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 300KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 6LSB |
| Height | 5.08mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 4.95V |
| Min Input Voltage | 5.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 84mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7243BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
