12-bit, single-channel digital-to-analog converter (DAC) with a serial 3-wire SPI interface. Features a 300KS/s conversion rate, 10µs settling time, and 0.5LSB integral nonlinearity. Operates from a dual supply voltage range of 10.8V to 16.5V, with a maximum power dissipation of 84mW. Packaged in a 16-lead SOIC surface-mount package with tin-matte contact plating.
Analog Devices AD7243BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 300KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7243BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.