The AD7243SQ/883B is a 16-bit digital-to-analog converter with 12-bit resolution, operating on a 15V supply voltage and consuming up to 12mA of current. It is packaged in a CERDIP-16 package type. The device is designed to operate within a temperature range of -55 to 125 degrees Celsius. The AD7243SQ/883B is a military-grade component, meeting the MIL-STD-883 Class B screening level.
Analog Devices AD7243SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD7243SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.